Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LR645N3-G-P013

DigiKey Part Number
150-LR645N3-G-P013CT-ND - Cut Tape (CT)
150-LR645N3-G-P013TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR645N3-G-P013
Description
IC REG LINEAR 10V 3MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LR645N3-G-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-55°C ~ 155°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
250,50760 €12,69 €
1000,46470 €46,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,46473 €929,46 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €