


LR12N3-G | |
|---|---|
DigiKey Part Number | LR12N3-G-ND |
Manufacturer | |
Manufacturer Product Number | LR12N3-G |
Description | IC REG LINEAR POS ADJ 50MA TO92 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | LR12N3-G Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bag | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 100V | Supplier Device Package TO-92 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 25 | 1,09640 € | 27,41 € |
| 100 | 0,98520 € | 98,52 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

