


LR12LG-G | |
|---|---|
DigiKey Part Number | LR12LG-GTR-ND - Tape & Reel (TR) LR12LG-GCT-ND - Cut Tape (CT) LR12LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR12LG-G |
Description | IC REG LIN POS ADJ 50MA 8-SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LR12LG-G Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 100V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 25 | 1,18360 € | 29,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,07938 € | 3.561,95 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

