
LPC47M287-NW | |
|---|---|
DigiKey Part Number | LPC47M287-NW-ND |
Manufacturer | |
Manufacturer Product Number | LPC47M287-NW |
Description | IC INTFACE SPECIALIZED 64STQFP |
Customer Reference | |
Detailed Description | Controller Interface 64-STQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-STQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

