
LPC47B277-MS | |
|---|---|
DigiKey Part Number | LPC47B277-MS-ND |
Manufacturer | |
Manufacturer Product Number | LPC47B277-MS |
Description | IC INTERFACE SPECIALIZED 100QFP |
Customer Reference | |
Detailed Description | Controller Interface 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC47B277-MS Models |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 100-BQFP |
Packaging Tray | Supplier Device Package 100-QFP (14x20) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
Interface LPC |

