


LP2951-4.8YM | |
|---|---|
DigiKey Part Number | LP2951-4.8YM-ND |
Manufacturer | |
Manufacturer Product Number | LP2951-4.8YM |
Description | IC REG LIN POS ADJ 100MA 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 150 µA |
Part Status Obsolete | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V (4.85V) | Supplier Device Package 8-SOP |
Voltage - Output (Max) | Base Product Number |

