
LP0701LG-G | |
|---|---|
DigiKey Part Number | LP0701LG-GTR-ND - Tape & Reel (TR) LP0701LG-GCT-ND - Cut Tape (CT) LP0701LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0701LG-G |
Description | MOSFET P-CH 16.5V 700MA 8SOIC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16.5 V 700mA (Tj) 1.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP0701LG-G Models |
Category | Vgs(th) (Max) @ Id 1V @ 1.1mA |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 16.5 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 300mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,66201 € | 5.484,63 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

