
LND150N3-G-P013 | |
|---|---|
DigiKey Part Number | LND150N3-G-P013-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LND150N3-G-P013 |
Description | MOSFET N-CH 500V 30MA TO92-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 500 V 30mA (Tj) 740mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LND150N3-G-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 1000Ohm @ 500µA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 740mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44751 € | 895,02 € |
| Unit Price without VAT: | 0,44751 € |
|---|---|
| Unit Price with VAT: | 0,53254 € |

