
LN100LA-G | |
|---|---|
DigiKey Part Number | LN100LA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LN100LA-G |
Description | MOSFET 2N-CH 1200V 6LFGA |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 350mW Surface Mount 6-LFGA (3x3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 10µA |
Manufacturer Microchip Technology | Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 350mW |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Cascoded) | Package / Case 6-VFLGA |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package 6-LFGA (3x3) |
Rds On (Max) @ Id, Vgs 3000Ohm @ 2mA, 2.8V | Base Product Number |

