Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2576-5.0BU | |
|---|---|
DigiKey Part Number | LM2576-5.0BU-ND |
Manufacturer | |
Manufacturer Product Number | LM2576-5.0BU |
Description | IC REG BUCK 5V 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576-5.0BU Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576-5.0WU | Microchip Technology | 1.859 | 576-2131-ND | 1,52000 € | Direct |
| LM2575S-5.0/NOPB | Texas Instruments | 913 | LM2575S-5.0/NOPB-ND | 3,92000 € | Similar |
| LM2575SX-5.0/NOPB | Texas Instruments | 0 | LM2575SX-5.0/NOPBCT-ND | 3,48000 € | Similar |
| LM2591HVS-5.0/NOPB | Texas Instruments | 922 | LM2591HVS-5.0/NOPB-ND | 6,81000 € | Similar |
| LM2591HVSX-5.0/NOPB | Texas Instruments | 1.437 | LM2591HVSX-5.0/NOPBCT-ND | 5,77000 € | Similar |



