Direct
Similar

LM2576-12BT | |
|---|---|
DigiKey Part Number | LM2576-12BT-ND |
Manufacturer | |
Manufacturer Product Number | LM2576-12BT |
Description | IC REG BUCK 12V 3A TO220-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2576-12BT Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576-12WT | Microchip Technology | 182 | LM2576-12WT-ND | 1,50000 € | Direct |
| LM2576T-ADJ/NOPB | Texas Instruments | 3.055 | LM2576T-ADJNS/NOPB-ND | 3,13000 € | Similar |



