
LM2575-5.0YWM | |
|---|---|
DigiKey Part Number | LM2575-5.0YWM-ND |
Manufacturer | |
Manufacturer Product Number | LM2575-5.0YWM |
Description | IC REG BUCK 5V 1A 24SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2575-5.0YWM Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 279 | 1,25337 € | 349,69 € |
| Unit Price without VAT: | 1,25337 € |
|---|---|
| Unit Price with VAT: | 1,49151 € |

