Direct
Similar
Similar
Similar
Similar
Similar

LM2575-3.3BU | |
|---|---|
DigiKey Part Number | LM2575-3.3BU-ND |
Manufacturer | |
Manufacturer Product Number | LM2575-3.3BU |
Description | IC REG BUCK 3.3V 1A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575-3.3BU Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Obsolete | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575-3.3WU | Microchip Technology | 0 | LM2575-3.3WU-ND | 1,25650 € | Direct |
| LM2592HVS-3.3/NOPB | Texas Instruments | 123 | LM2592HVS-3.3/NOPB-ND | 8,02000 € | Similar |
| LM2592HVSX-3.3/NOPB | Texas Instruments | 1.582 | LM2592HVSX-3.3/NOPBCT-ND | 6,81000 € | Similar |
| LM2596S-3.3/NOPB | Texas Instruments | 721 | LM2596S-3.3/NOPB-ND | 6,10000 € | Similar |
| LM2596SX-3.3/NOPB | Texas Instruments | 5.486 | LM2596SX-3.3/NOPBCT-ND | 5,25000 € | Similar |



