MFR Recommended

LIB-WIN-SA-DISKID-R | |
|---|---|
DigiKey Part Number | LIB-WIN-SA-DISKID-R-ND |
Manufacturer | |
Manufacturer Product Number | LIB-WIN-SA-DISKID-R |
Description | RENEWAL LIC WIN LIBERO SA 1YR |
Customer Reference | |
Detailed Description | License 1 Year Renewal Fixed Node Microsemi Design, Simulation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | Design, Simulation | |
Edition | - | |
License Length | 1 Year Renewal | |
License - User Details | Fixed Node | |
Operating System | Windows | |
Utilized IC / Part | Microsemi | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |


