MFR Recommended

LIB-PL-PC-N-R-5YR-DISKID | |
|---|---|
DigiKey Part Number | 150-LIB-PL-PC-N-R-5YR-DISKID-ND |
Manufacturer | |
Manufacturer Product Number | LIB-PL-PC-N-R-5YR-DISKID |
Description | LIBERO 5 YEAR PLATINUM LOCKED |
Customer Reference | |
Detailed Description | License 5 Year Renewal Fixed Node Design, Simulation Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | Design, Simulation | |
Edition | Platinum (Pt) | |
License Length | 5 Year Renewal | |
License - User Details | Fixed Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |


