
LIB-PL-PC-N-1YR-DISKID | |
|---|---|
DigiKey Part Number | LIB-PL-PC-N-1YR-DISKID-ND |
Manufacturer | |
Manufacturer Product Number | LIB-PL-PC-N-1YR-DISKID |
Description | LIBERO 1 YEAR PLATINUM LOCKED |
Customer Reference | |
Detailed Description | License 1 Year Fixed Node Design, Simulation |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Design, Simulation | |
Edition | Platinum (Pt) | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Windows | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.633,44000 € | 2.633,44 € |
| Unit Price without VAT: | 2.633,44000 € |
|---|---|
| Unit Price with VAT: | 3.133,79360 € |

