MFR Recommended

LIB-PL-F-5YR | |
|---|---|
DigiKey Part Number | 150-LIB-PL-F-5YR-ND |
Manufacturer | |
Manufacturer Product Number | LIB-PL-F-5YR |
Description | LIBERO 5 YEAR PLATINUM FLOATING |
Customer Reference | |
Detailed Description | License 5 Years Floating Node Design, Simulation Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | Design, Simulation | |
Edition | Platinum (Pt) | |
License Length | 5 Years | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |


