MFR Recommended

LIB-PL-F-10YR | |
|---|---|
DigiKey Part Number | LIB-PL-F-10YR-ND |
Manufacturer | |
Manufacturer Product Number | LIB-PL-F-10YR |
Description | LIBERO 10 YEAR PLATINUM FLOATING |
Customer Reference | |
Detailed Description | License 10 Years Floating Node Design, Simulation Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Obsolete | |
Type | License | |
Applications | Design, Simulation | |
Edition | Platinum (Pt) | |
License Length | 10 Years | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |


