
LIB-PL-A-PC-N-USB | |
|---|---|
DigiKey Part Number | 150-LIB-PL-A-PC-N-USB-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LIB-PL-A-PC-N-USB |
Description | LICENSE IP WINDOWS USB KEYS LOCK |
Customer Reference | |
Detailed Description | License USB Dongle Design, Simulation |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | License | |
Applications | Design, Simulation | |
Edition | Platinum (Pt) | |
License Length | - | |
License - User Details | USB Dongle | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |

