
LIB-PL-A-F | |
|---|---|
DigiKey Part Number | 1100-LIB-PL-A-F-ND |
Manufacturer | |
Manufacturer Product Number | LIB-PL-A-F |
Description | LICENSE FLOATING WINDOWS LINUX |
Customer Reference | |
Detailed Description | License 20 Years Floating Node Design, Simulation Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Platinum (Pt) |
Manufacturer Microchip Technology | License Length 20 Years |
Series | License - User Details Floating Node |
Packaging Electronic Delivery | Operating System Windows |
Part Status Active | Media Delivery Type Electronically Delivered |
Type License | Base Product Number |
Applications Design, Simulation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.889,52000 € | 7.889,52 € |
| Unit Price without VAT: | 7.889,52000 € |
|---|---|
| Unit Price with VAT: | 9.388,52880 € |

