
LIB-G-F-R-3YR | |
|---|---|
DigiKey Part Number | 150-LIB-G-F-R-3YR-ND |
Manufacturer | |
Manufacturer Product Number | LIB-G-F-R-3YR |
Description | LIBERO 3 YEAR GOLD FLT LICENSE |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 3 Year Renewal Floating Node Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | - | |
Edition | Gold | |
License Length | 3 Year Renewal | |
License - User Details | Floating Node | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.951,70000 € | 1.951,70 € |
| Unit Price without VAT: | 1.951,70000 € |
|---|---|
| Unit Price with VAT: | 2.322,52300 € |

