
LE9662WQCT | |
|---|---|
DigiKey Part Number | LE9662WQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9662WQCT |
Description | IC TELECOM INTERFACE 56QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Microchip Technology | Current - Supply 25mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 56-QFN (8x8) |
Interface 4-Wire | Base Product Number |
Number of Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 6,40026 € | 17.280,70 € |
| Unit Price without VAT: | 6,40026 € |
|---|---|
| Unit Price with VAT: | 7,61631 € |

