
LE9651PQC | |
|---|---|
DigiKey Part Number | LE9651PQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9651PQC |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Microchip Technology | Current - Supply 25mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 48-QFN (7x7) |
Interface 4-Wire | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,12033 € | 2.756,43 € |
| Unit Price without VAT: | 2,12033 € |
|---|---|
| Unit Price with VAT: | 2,52319 € |

