
LE9551DMQCT | |
|---|---|
DigiKey Part Number | LE9551DMQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9551DMQCT |
Description | IC TELECOM INTERFACE 28QFN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 28-QFN (4x5) |
Function Subscriber Line Interface Concept (SLIC) | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44342 € | 10.330,26 € |
| Unit Price without VAT: | 3,44342 € |
|---|---|
| Unit Price with VAT: | 4,09767 € |

