
LE9551DMQC | |
|---|---|
DigiKey Part Number | LE9551DMQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9551DMQC |
Description | IC TELECOM INTERFACE 28QFN |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-QFN (4x5) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 28-QFN (4x5) |
Function Subscriber Line Interface Concept (SLIC) | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 3,28510 € | 8.048,49 € |
| Unit Price without VAT: | 3,28510 € |
|---|---|
| Unit Price with VAT: | 3,90927 € |

