
LE9541DUQCT | |
|---|---|
DigiKey Part Number | LE9541DUQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9541DUQCT |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 40-QFN |
Function Subscriber Line Interface Concept (SLIC) | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,69141 € | 10.765,64 € |
| Unit Price without VAT: | 2,69141 € |
|---|---|
| Unit Price with VAT: | 3,20278 € |

