
LE9540CUQC | |
|---|---|
DigiKey Part Number | LE9540CUQC-ND |
Manufacturer | |
Manufacturer Product Number | LE9540CUQC |
Description | IC TELECOM INTERFACE 40QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 40-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | Serial | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 40-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 25 | 2,32360 € | 58,09 € |
| 100 | 2,24830 € | 224,83 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

