Similar

LE9531CETC | |
|---|---|
DigiKey Part Number | LE9531CETC-ND |
Manufacturer | |
Manufacturer Product Number | LE9531CETC |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) |
Category | Interface Parallel |
Manufacturer Microchip Technology | Number of Circuits 1 |
Packaging Tube | Voltage - Supply 3.3V |
Part Status Obsolete | Current - Supply 40mA |
Function Subscriber Line Interface Concept (SLIC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9541CUQC | Microchip Technology | 2.303 | LE9541CUQC-ND | 2,40000 € | Similar |


