
LE9530DPQCT | |
|---|---|
DigiKey Part Number | LE9530DPQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9530DPQCT |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | Parallel | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V | |
Current - Supply | 40mA | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

