
LE9530DETCT | |
|---|---|
DigiKey Part Number | LE9530DETCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9530DETCT |
Description | IC TELECOM INTERFACE 48TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 48-eTQFP |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 48-eTQFP |
Interface Parallel | Base Product Number |

