
LE9520SDDTCT | |
|---|---|
DigiKey Part Number | LE9520SDDTCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9520SDDTCT |
Description | IC TELECOM INTERFACE 64TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) |
Category | Interface Parallel |
Manufacturer Microchip Technology | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V |
Part Status Obsolete | Current - Supply 40mA |
Function Subscriber Line Interface Concept (SLIC) |

