Similar

LE9500DBJC | |
|---|---|
DigiKey Part Number | LE9500DBJC-ND |
Manufacturer | |
Manufacturer Product Number | LE9500DBJC |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tube | Current - Supply 40mA |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 28-PLCC |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9541CUQC | Microchip Technology | 2.303 | LE9541CUQC-ND | 9,18000 € | Similar |


