
LE9500BBJC | |
|---|---|
DigiKey Part Number | 150-LE9500BBJC-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | LE9500BBJC |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC |
Category | Number of Circuits 1 |
Manufacturer Microsemi Corporation | Voltage - Supply 3.3V |
Packaging Tube | Current - Supply 40mA |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 28-PLCC |
Interface Parallel |

