Similar

LE9500ABJCT | |
|---|---|
DigiKey Part Number | LE9500ABJCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE9500ABJCT |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 28-PLCC |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 40mA |
Part Status Obsolete | Mounting Type Surface Mount |
Function Subscriber Line Interface Concept (SLIC) | Supplier Device Package 28-PLCC |
Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9541CUQCT | Microchip Technology | 0 | LE9541CUQCT-ND | 2,45393 € | Similar |


