
LE89810BSC | |
|---|---|
DigiKey Part Number | LE89810BSC-ND |
Manufacturer | |
Manufacturer Product Number | LE89810BSC |
Description | IC TELECOM INTERFACE 16SOIC |
Customer Reference | |
Detailed Description | Telecom IC 16-SOIC |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
Interface PCM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9643AQC | Microchip Technology | 0 | LE9643AQC-ND | 1,80747 € | Similar |

