
LE89316QVC | |
|---|---|
DigiKey Part Number | LE89316QVC-ND |
Manufacturer | |
Manufacturer Product Number | LE89316QVC |
Description | IC TELECOM INTERFACE 48LQFP |
Customer Reference | |
Detailed Description | Telecom IC 48-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | - | |
Interface | 4-Wire Serial | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 48-LQFP |

