
LE89156PQC | |
|---|---|
DigiKey Part Number | LE89156PQC-ND |
Manufacturer | |
Manufacturer Product Number | LE89156PQC |
Description | IC TELECOM INTERFACE 48QFN |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 48-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | PCM | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


