LE89116QVC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,80747 €
Datasheet
Image for LE89116QVC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE89116QVC

DigiKey Part Number
LE89116QVC-ND
Manufacturer
Manufacturer Product Number
LE89116QVC
Description
IC TELECOM INTERFACE 48LQFP
Customer Reference
Detailed Description
Telecom IC 48-LQFP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Microchip Technology
Mounting Type
Surface Mount
Packaging
Tray
Supplier Device Package
48-LQFP
Part Status
Obsolete
Base Product Number
Interface
PCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LE9643AQCMicrochip Technology0LE9643AQC-ND1,80747 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable