Similar

LE88830KQCT | |
|---|---|
DigiKey Part Number | LE88830KQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE88830KQCT |
Description | IC TELECOM INTERFACE 24QFN |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 24-QFN (6x6) |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-QFN |
Part Status Obsolete | Supplier Device Package 24-QFN (6x6) |
Function Telecom Circuit | Base Product Number |
Interface PCM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9632RQCT | Microchip Technology | 3.110 | 150-LE9632RQCT-ND | 3,35000 € | Similar |


