Similar

LE88276DLCT | |
|---|---|
DigiKey Part Number | LE88276DLCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE88276DLCT |
Description | IC TELECOM INTERFACE 80LQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 80-eLQFP |
Category | Number of Circuits 2 |
Manufacturer Microchip Technology | Voltage - Supply 4.75V ~ 35V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-LQFP |
Function Telecom Circuit | Supplier Device Package 80-eLQFP |
Interface PCM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9632RQCT | Microchip Technology | 3.110 | 150-LE9632RQCT-ND | 3,35000 € | Similar |


