Similar

LE88231DLCT | |
|---|---|
DigiKey Part Number | LE88231DLCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE88231DLCT |
Description | IC TELECOM INTERFACE 80LQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 80-eLQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | PCM | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-eLQFP | |
Base Product Number |


