
LE88231DLC | |
|---|---|
DigiKey Part Number | LE88231DLC-ND |
Manufacturer | |
Manufacturer Product Number | LE88231DLC |
Description | IC TELECOM INTERFACE 80LQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 80-eLQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Telecom Circuit | |
Interface | PCM | |
Number of Circuits | 2 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-eLQFP | |
Base Product Number |


