
LE88131BLC | |
|---|---|
DigiKey Part Number | LE88131BLC-ND |
Manufacturer | |
Manufacturer Product Number | LE88131BLC |
Description | IC TELECOM INTERFACE 44LQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 44-eLQFP |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3V, 5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LQFP |
Function Telecom Circuit | Supplier Device Package 44-eLQFP |
Interface PCM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LE9653AQC | Microchip Technology | 0 | LE9653AQC-ND | 2,02871 € | Similar |


