
LE88111BLC | |
|---|---|
DigiKey Part Number | LE88111BLC-ND |
Manufacturer | |
Manufacturer Product Number | LE88111BLC |
Description | IC TELECOM INTERFACE 44LQFP |
Customer Reference | |
Detailed Description | Telecom IC Telecom Circuit 44-eLQFP |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 3V, 5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LQFP |
Function Telecom Circuit | Supplier Device Package 44-eLQFP |
Interface PCM |

