
LE87511NQCT | |
|---|---|
DigiKey Part Number | LE87511NQCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE87511NQCT |
Description | IC TELECOM INTERFACE 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Line Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (4x4) |
Function Line Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,42755 € | 12.137,75 € |
| Unit Price without VAT: | 2,42755 € |
|---|---|
| Unit Price with VAT: | 2,88878 € |

