
LE87401NQCT | |
|---|---|
DigiKey Part Number | LE87401NQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE87401NQCT |
Description | IC TRANSCEIVER 2/0 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Microchip Technology | Voltage - Supply 12V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (4x4) |
Type Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,83653 € | 14.182,65 € |
| Unit Price without VAT: | 2,83653 € |
|---|---|
| Unit Price with VAT: | 3,37547 € |

