
LE87286NQCT | |
|---|---|
DigiKey Part Number | 150-LE87286NQTR-ND - Tape & Reel (TR) 150-LE87286NQCT-ND - Cut Tape (CT) 150-LE87286NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LE87286NQCT |
Description | IC TRANSCEIVER 1/0 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 25 | 2,23760 € | 55,94 € |
| 100 | 2,15150 € | 215,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,15150 € | 10.757,50 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

