
LE87285NQC | |
|---|---|
DigiKey Part Number | LE87285NQC-ND |
Manufacturer | |
Manufacturer Product Number | LE87285NQC |
Description | IC TELECOM INTERFACE 16QFN |
Customer Reference | |
Detailed Description | Telecom IC Line Driver 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-VQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (4x4) |
Function Line Driver | Base Product Number |

