
LE87281NQCT | |
|---|---|
DigiKey Part Number | LE87281NQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE87281NQCT |
Description | IC TRANSCEIVER 2/0 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver ADSL2, VDSL2 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Driver | |
Protocol | ADSL2, VDSL2 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,03362 € | 15.168,10 € |
| Unit Price without VAT: | 3,03362 € |
|---|---|
| Unit Price with VAT: | 3,61001 € |

