
LE87281NQC | |
|---|---|
DigiKey Part Number | LE87281NQC-ND |
Manufacturer | |
Manufacturer Product Number | LE87281NQC |
Description | IC DRIVER 2/0 16QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver ADSL2, VDSL2 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tray | Package / Case 16-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (4x4) |
Type Driver | Base Product Number |
Protocol ADSL2, VDSL2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 3,50939 € | 8.598,01 € |
| Unit Price without VAT: | 3,50939 € |
|---|---|
| Unit Price with VAT: | 4,17617 € |

